Eaton DFJ-45

Electric Fuse, Fast Blow, 45A, 600VAC, 450VDC, 200000A (IR), Inline/holder
$ 124.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-45.

Sager Electronics

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
Eaton56ET
Fuse British Standard 56A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
Fuse Class CC 50A 700V Holder Cartridge 22 X 58mm CE/CSA/UL
Littelfuse0NLS050.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
LittelfuseL50S050.T
Electric Fuse, Very Fast Blow, 50A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton DFJ-45 provided by its distributors.

Electric Fuse, Fast Blow, 45A, 600VAC, 450VDC, 200000A (IR), Inline/holder
UL Class Fuse, J Class, Fast-Acting, 45A, 600V AC, Non-Indicating
Fuse Class J 45A 600V 2-Pin Cartridge Holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-45
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Eaton Corporation Ctn Of 10 - Drive Fuse
FUSE CARTRIDGE 45A 600VAC/450VDC
FUSE, CLASS J, 45A, HIGH SPEED
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN