Littelfuse CCMR030.T

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
$ 18.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR030.T.

Newark

Datasheet6 pages12 years ago

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 18.99
$ 17.775
$ 17.775
Stock
29,286
45,916
45,916
Authorized Distributors
3
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
500 V
500 V
500 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
Fuse Miniature 32A 700V 2-Pin Cartridge Holder Carton
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
EatonKTK-30
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Littelfuse CCMR030.T provided by its distributors.

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder
CCMR Series Time Delay 250 V 30 A Ø 10.3 x 38.1 mm Dual Element POWR-GARD® Fuse
Fuse, 30A, 600V, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:30A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse CCMR030.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN