EAO Switch 10-2106.3142

Led, Single Color, T5.5, Red, Lumi Intensity 350 Mcd, 15 ma, 6VDC
$ 11.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2106.3142.

IHS

Datasheet1 page4 years ago

Newark

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+3.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Lamp; LED Color: Red; Luminous Intens
LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
CML 2191L1-6V PMI RND .31" LED 6V Wire Red Part of the VCC Family of Products
CML 2191U1-6V PMI RND .31" LED 6V Wire Red Part of the VCC Family of Products
LED; ; Non-Reable LED Light; 6 V; For 1091M Series

Descriptions

Descriptions of EAO Switch 10-2106.3142 provided by its distributors.

LED, SINGLE COLOR, T5.5,RED, LUMI INTENSITY 350 MCD,15 MA,6VDC
EAO 10-2106.3142 LAMP, LED REPLACEMENT, RED, T-5.5
Single-LED, T5.6, Red, 6 V DC +10%
RS APAC
LAMP, LED REPLACEMENT, RED, T-5.5; Lamp Base Type:Telephone Slide Base; Color:Red; Wavelength Typ:630nm; Luminous Intensity:350mcd; Bulb Size:T-5
LED BULB, TELEPHONE SLIDE, RED, T-5 1/2; For Use With:01 & 14 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-5 1/2; Colour:Red; Current Rating:15mA; Forward Current If:15mA; Forward Voltage:6V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME