VCC 2191L1-6V

CML 2191L1-6V PMI RND .31" LED 6V Wire Red Part of the VCC Family of Products
$ 4.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191L1-6V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page13 years ago

IHS

Component Distributors Inc.

Future Electronics

Mouser

Inventory History

3 month trend:
-1.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
5370 Series Red Ø2 mm 5 mcd Tinted Diffused 5 V PC Board LED Assembly- T-3/4
Single Color LED, Red, Diffused, 4.2mm
LED Uni-Color Red 660nm 4-Pin SMD T/R
Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 |Vcc (Visual Communications Company) 5350T1LC
Pc-Type/Stackable Led Lamp,red,diffused,lmp-6 |Vcc (Visual Communications Company) 5370T1

Descriptions

Descriptions of VCC 2191L1-6V provided by its distributors.

CML 2191L1-6V PMI RND .31" LED 6V Wire Red Part of the VCC Family of Products
2191L Series Red 6 V Non-Relampable LED Solid State Indicator Light
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
DIA MTG HOLE PLASTIC ROUND RAISED FLAT LENS NYLON HOUSING SS BEZEL SOLID STATE
LED Panel Mount RED DIFFUSED 5/16 MOUNTING HOLE
Panel Indicator, 7.87Mm, Red, 6V; Led Color:Red; Operating Voltage:6V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:2191L Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 2191L1-6V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191L16V