Dialight 606-1415-120F

LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin
$ 5.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 606-1415-120F.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages21 years ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.30%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0507F
551 Series Red 3 mm 60° 29 mcd Diffused 10 mA 7.5 V LED Circuit Board Indicator
558 Series Red 4.83 mm 60° 29 mcd Diffused 12 mA 5 V LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red 635nm 29mcd 2-Pin
Single Color LED Display Cluster, Green, 13.5mm
Single Color LED Array, Green, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 606-1415-120F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" LOCK WASHER & NUT RED/GREEN 6VDC LEADS
LED Panel Mount Indicators 6 MM R/G LED PMI
LED PNL IND GRN/RED CLEAR LEADS
LED PNL IND 6MM R,G 6V PROTRUD
Indicator, Led Panel Mount, Red/Green, 6V; Led Color:Verde, Rojo; Diámetro Del Agujero De Montaje.:6Mm; Forward Current/Color:R 10Ma, G 10Ma; Operating Voltage/Color:R 6V, G 6V; Luminous Intensity/Color:R 35Mcd, G 18Mcd |Dialight 606-1415-120F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 606-1415-120F.
  • 6061415120F
  • 6061415120F.