
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5652-ND | 5,899 | 1 | Tube | ||||||||
| Newark | RDTAR10P1T | 5,000 | 1K | |||||||||
| Heilind Americas | RDTAR10P1T | 0 | 1d | |||||||||
| PUI | RDTAR10P1T | 1,000 | 23h | |||||||||
| New Yorker Electronics | RDTAR10P1T | 0 | 1K | 13h |
Download E-Switch RDTAR10P1T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch RDTAR10P1T provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: