TE Connectivity 2-5435802-0

10 7000Cycles 7000Cycles 25mA DIP Through hole mounting 27.43mm(Length)*7.37mm(height)
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5435802-0.

Farnell

Datasheet3 pages2 years ago

Electro Sonic

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
-23.87%

CAD Models

Download TE Connectivity 2-5435802-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6-5435802-3
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity5435802-8
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity5435802-9
SWITCH, DIP, 8 POSITION, 880 MA, SPST, THTU-HOLE, LOW PROFILE, SEALED
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-5435802-0 provided by its distributors.

10 7000Cycles 7000Cycles 25mA DIP Through hole mounting 27.43mm(Length)*7.37mm(height)
Switch DIP OFF ON SPST 10 Piano PC Pins 2.54mm Thru-Hole
10 WAY THROUGH HOLE DIP SWITCH SPST, PIANO ACTUATOR
Piano Dip Switch, 10 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
RIGHT ANGLE DIP SW 10 P SEALED Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyester GF Sealed Device: Yes Number of Switches: 10 Gold Black Polyester GF | Dip Switch | Part Number: 2-5435802-0 | Internal Number: 2-5435802-0 | TE Connectivity
No. Of Circuits:10Circuits; Switch Actuator Style:piano Key; Switch Mounting:through Hole; Contact Configuration:spst; Contact Voltage Dc Max:-; Contact Current Dc Max:-; Product Range:7000 Series; Contact Current Max:100Ma Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5435802-0.