Descriptions of TE Connectivity 1825057-9 provided by its distributors.
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP SWITCH, 10POS, 0.1A, 24V, SMD; Available until stocks are exhausted Alternative available
ALCOSWITCH, DIP SWITCH, PCB, SPST,10 PS, EXTENDED SLIDE, 1825057-9
Dip Switch, 10Pos, Spst, Slide; |Alcoswitch Te Connectivity 1825057-9
DIP Switches / SIP Switches SPST 10POS EXT SLIDE T/H DIP SWITCH
SWITCH SLIDE DIP SPST 100MA 24V / Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 24VDC
AD Series 10 Position SPST Extended NonSealed 2.54mm Pitch ThroughHol DIP Switch
DIP switche, Off-On, 10 pole, straight, 1 A/5 VDC, 1825057-9
ADE1004=DIP SWITCH,EXT,THRU/HL
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Through Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Extended, Slide Not Sealed
ADE1004=DIP SWITCH,EXT,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825057-9 | Internal Number: 1825057-9 | Alias Number: ADE1004 | TE Connectivity | ALCOSWITCH