TE Connectivity 1825360-6

Switch DIP SPST 10 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825360-6.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.00%

CAD Models

Download TE Connectivity 1825360-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1825057-9
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-7
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity3-1571999-6
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD10H0K
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 25VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825360-6 provided by its distributors.

Switch DIP SPST 10 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
ALCOSWITCH, DIP SWITCH SLIDE 10 WAY SPST ADE SERIES
TE Connectivity ADE10A04 DIP Switch 10 Positions
DIP switche, Off-On, 10 pole, straight, 1 A/5 VDC, 1825360-6
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP SWITCH, 10POS, SPST, SLIDE; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Product Range: -
Special Order: ADE10A04=10 POS DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825360-6 | Internal Number: 1825360-6 | Alias Number: ADE10A04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825360-6.
  • 1825360-6..
  • ADE10A04