Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BPA10B

Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA10B.

Farnell

Datasheet3 pages10 years ago

Factory Futures

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-8.05%

CAD Models

Download C&K Components BPA10B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA10H1BD
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BPA10B provided by its distributors.

Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
BPA Series Slide SPST 1 Position Surface Mount DIP Switch
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide Switch,Right Angle,Number Of Positions:10,Pc Tail Terminal,Pcb Hole Count:20 Rohs Compliant: Yes
DIP Switch Dimensions L x W x H: 27.3 x 9.15 x 6 mm Temperature range: -20 ... 85 °C Actuation: Side Connection: PCB Contact material: BeCuNi+Au (Hard Gold-Plated) Pitch: 2.54 mm Termination type: PCB Pins Poles: 1
SWITCH, SIDE ACTUATED, 10WAY, SPST, THT; Switch Type:DIP; Contact Configuration:SPST; No. of Switch Positions:10; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA10-B
  • BPA10B.