E-Switch PP1-ET7-2B2

Detector Switch, SPDT, On-on-(on), 16A, 125V AC, Qc 0.250", IP40, PP1 Series
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PP1-ET7-2B2.

IHS

Datasheet1 page6 years ago

Farnell

Master Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1Y19E9
Switch Snap Action N.O./N.C. SPDT Plunger 20A 277VAC 1491.4VA 1.23N Screw Mount Quick Connect
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch SPDT Momentary 16A

Descriptions

Descriptions of E-Switch PP1-ET7-2B2 provided by its distributors.

DETECTOR SWITCH, SPDT, ON-ON-(ON), 16A, 125V AC, QC 0.250", IP40, PP1 SERIES
Switch Push Button ON ON (ON) SPDT Plunger 16A 250VAC 745.7VA Momentary Contact Panel Mount Quick Connect
SWITCH SNAP ACTION SPDT 16A 125V
PUSHBUTTON, 16A, SPDT, On-On-(On), Quick Connect - 0.250", IP40
On-Mom SPDT 3N 6000Cycles 16A SPDT , 37.7mm*17mm*46.9mm
Pushbutton Switches 16A 125VAC 6.3mmtab On-On-(On) Wht/Wht
ESWCH PP1-ET7-2B2 Switches > Pushbutton > Push-Pull
DETECT SWITCH, SPDT, 16A, QUICK CONNECT; Product Range:PP1 Series; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:16A; Contact Voltage DC Nom:-; External Height:26.5mm; External Width:17mm RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG