What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell V7-1Y19E9

Switch Snap Action N.O./N.C. SPDT Plunger 20A 277VAC 1491.4VA 1.23N Screw Mount Quick Connect
$ 5.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1Y19E9.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet9 pages10 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+3.70%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Long Straight Lever Actuator, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount
Switch Snap Action NO/NC SPDT Short Roller Lever Quick Connect 250VAC 745.7VA 0.98N
Crouzet83263011
Switch Snap Action N.O./N.C. SPDT Plunger Solder 16A 250VAC 1N Screw Mount
Crouzet83263014
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 250VAC 0.3N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT

Descriptions

Descriptions of Honeywell V7-1Y19E9 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 20A 277VAC 1491.4VA 1.23N Screw Mount Quick Connect
Switch Limit; Miniature Basic; Plunger Head; SPDT 1NO-1NC; 20A
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches MINI BASIC SW SPDT 2 0A 277VAC PIN PLUNG
SWITCH SNAP ACTION SPDT 20A 277V
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 20 A at 277 Vac, Pin Plunger Actuator, 65 gf to 125 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO