E-Switch 200UDP1T1A1M7RE

Toggle Switch, DPDT, On-on, 0.4VA , 20VAC/VDC, Th, Ra, Vert., Pc Pin, IP67
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200UDP1T1A1M7RE.

IHS

Datasheet1 page4 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-0.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityA201SYCB04
Toggle Switches Dp On-On Lng Bat Pc Toggle Switch |Te Connectivity Amp 2-1825138-4
TE Connectivity1825139-2
Switch Toggle ON OFF ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of E-Switch 200UDP1T1A1M7RE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-ON, 0.4VA , 20VAC/VDC, TH, RA, VERT., PC PIN, IP67
Toggle Switch, DPDT, On-on, Latched, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
TOGGLE SWITCH, DPDT, 20VAC/20VDC;
ESWCH 200UDP1T1A1M7RE Switches > Toggle > Ultra-Miniature
SEALED ULTRA-MINIATURE TOGGLE SWITCH
500V(DC) On-On 40000Cycles 20V 20V 3.8mm , 4.5mm*17.01mm
Toggle Switch, Dpdt, 0.4Va, 20V, Th; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:200U Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200UDP1T1A1M7RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG