Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825139-2

Switch Toggle ON OFF ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
$ 3.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825139-2.

Sager Electronics

Technical Drawing4 pages9 years ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-72.20%

CAD Models

Download TE Connectivity 1825139-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityA201SYCB04
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of TE Connectivity 1825139-2 provided by its distributors.

Switch Toggle ON OFF ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
TE Connectivity A203MD9AB04 Toggle Switch 3Pos SPDT Panel Mount Illuminated
SWITCH TOGGLE DPDT 0.4VA 20V / Toggle Switch DPDT Through Hole, Right Angle
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825139-2
SWITCH, A TOGGLE, M ACTUATOR, D9 BUSHING, A TERMINAL, B CONTACT | TE Connectivity A203MD9AB04
Toggle Switch, DPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Short Type Actuator, Panel Mount
Toggle Switches DPDT RA PC GOLD TOGGLE SWITCH
SWITCH, TOGGLE, DPDT, 20V; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: -; Switch Mounting: Panel Mount; Contact Voltage AC Nom: 20V; Switch Terminals: Solder
A203MD9AB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On Off On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw On Off On 20 VDC | Toggle Switch | Part Number: 1825139-2 | Internal Number: 1825139-2 | Alias Number: A203MD9AB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A203MD9AB04