TE Connectivity A201SYCB04

Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825138-4
$ 3.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A201SYCB04.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Master Electronics

Sager Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-13.99%

CAD Models

Download TE Connectivity A201SYCB04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.046
$ 3.239
Stock
3,788
101,618
Authorized Distributors
6
6
Throw Configuration
DPDT
DPDT
Actuator Material
Brass, Phenolic
Brass, Phenolic
Termination
Solder
Solder
Current Rating
-
5 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated, LED
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE Connectivity2-1825138-8
Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
Carling Technologies2M1-DP1-T2-B4-M6RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE Connectivity1-1825143-7
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825143-7
C&K Components7201SYCQE
Switch Toggle ON None ON DPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP3-T1-B1-M2QE
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of TE Connectivity A201SYCB04 provided by its distributors.

Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825138-4
Switch Toggle ON None ON DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
TE Connectivity Rocker Switch, DPDT, On-On, PCB Mount, 400mA @ 20V DC
ALCOSWITCH SWITCH SURFACE MOUNT 5 A125 VAC 125/250 VAC DPDT PRINTED CIRCUIT
Gemini A Series 0.4 A 20 V DPDT On-On Panel Mount Toggle Switch
Toggle Switches Dp On-On Lng Bat Pc Togg; |Te Connectivity Amp 2-1825138-4
TOGGLE SWITCH; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: GEMINI Series; Contact Current Max: -; Switch Mounting: Panel; Contact Voltage AC Nom: 20V; Switch Terminals: PC
A201SYCB04 Configuration (Pole-Throw): Double Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Gold Double Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 2-1825138-4 | Internal Number: 2-1825138-4 | Alias Number: A201SYCB04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825138-4