E-Switch 200UDP1T1A1M2RE

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200UDP1T1A1M2RE.

JRH Electronics

Datasheet1 page0 years ago

New Yorker Electronics

Inventory History

3 month trend:
-11.52%

CAD Models

Download E-Switch 200UDP1T1A1M2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

TE ConnectivityA201SYCB04
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE Connectivity1825139-2
Switch Toggle ON OFF ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of E-Switch 200UDP1T1A1M2RE provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH, DPDT, ON-ON, 0.4VA , 20VAC/VDC, TH, PC PIN, IP67, 200U SERIES
200U Series Toggle Switch On-None-On 3.8 Actuator 1.6 Bushing, Thru-Hole Gold
TOGGLE SWITCH, DPDT, 0.4VA, 20V, SOLDER;; SOLDER; Switch Operation:On-On; Contact Configuration:DPDT;
Toggle Switch, Dpdt, 0.4Va, 20V, Solder; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:200U Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200UDP1T1A1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG