E-Switch 100DP4T8B13M2REH

Switch Toggle (ON) OFF (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 4.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP4T8B13M2REH.

IHS

Datasheet1 page13 years ago

Future Electronics

JRH Electronics

Master Electronics

New Yorker Electronics

Inventory History

3 month trend:
-17.81%

CAD Models

Download E-Switch 100DP4T8B13M2REH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of E-Switch 100DP4T8B13M2REH provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 0.4VA, 20VDC, PANEL MOUNT, PC PIN 100 SERIES
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
ESWCH 100DP4T8B13M2REH Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, DPDT, 0.4VA, 20V; Switch Operation:(On)-Off-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage AC Nom:20V RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG