Dynastream Innovations N5150M8CD-TRAY

Rf Txrx Mod Bluetooth Trace Ant
$ 10.465

Price and Stock

Related Parts

Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
ZigBee/802.15.4 Modules 2483.5MHz 115.2Kbps 42-Pin SMD T/R
91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I2C,SPI,UART 1.8V SMD-21P 10mm*10mm*1.8mm
Silicon LabMGM111A256V2
EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module
Silicon LabBLE113-A-M256K
Bluegiga BLE113 Bluetooth Smart Class 2 Module Small, Low Power Bluetooth Smart Module with Internal

Descriptions

Descriptions of Dynastream Innovations N5150M8CD-TRAY provided by its distributors.

RF TXRX MOD BLUETOOTH TRACE ANT
N5150M8CD with 32k RAM

Manufacturer Aliases

Dynastream Innovations has several brands around the world that distributors may use as alternate names. Dynastream Innovations may also be known as the following names:

  • DYNASTREAM
  • Dynastream Innovations Inc
  • DYN
  • DYNASTREAM INN
  • Dynastream Innovations Inc (Garmin Canada Inc)