Durakool BF7046

Relay, Mercury, Spst-no, 600VAC, 30A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BF7046. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool BF7046.

Farnell

Datasheet28 pages22 years ago

Newark

Related Parts

TE Connectivity1-1393210-8
RELAY GEN PURPOSE SPST 30A 24V / Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Electromechanical Relay SPST-NO 30A 24VDC 303Ohm Bracket Mount
TE ConnectivityT90S1D12-24
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
PanasonicHE1AN-DC24V
Electromechanical Relay 24VDC 300 Ohm 30A SPST-NO (50x33x46.2)mm Plug-In Power Relay

Descriptions

Descriptions of Durakool BF7046 provided by its distributors.

RELAY, MERCURY, SPST-NO, 600VAC, 30A
Relay, Mercury, Spst-No, 600Vac, 30A; Product Range:Bf Series; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:30A; Relay Mounting:Panel Mount; Relay Terminals:Screw; Contact Voltage Vac:600V; Contact Rating:30A Rohs Compliant: No |Durakool BF-7046

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF-7046