Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T90S1D12-24

Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay

$ 3.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T90S1D12-24.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

JRH Electronics

element14 APAC

element14

CAD Models

Download TE Connectivity T90S1D12-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE Connectivity2-1393209-5
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
TE Connectivity7-1393208-9
Power Relay 24VDC 30A SPST-NO(30.5mm 24.13mm 17.27mm) THT
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
TE Connectivity / AMP4-1419104-2
Power Relay 24VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT

Descriptions

Descriptions of TE Connectivity T90S1D12-24 provided by its distributors.

Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
Relay; 30 A; 24 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 660 Ohms
Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through Hole
General Purpose Power Relay 30A 24VDC SPST-NO
T90 Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.036A (Coil), 24VDC (Coil), 870mW (Coil), 30A (Contact), DC Input, Random, AC/DC Output
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Solder; Contact Voltage VDC: 28VDC; Contact Material: Silver Cadmium Oxide; Coil Resistance: 660ohm; SVHC: No SVHC (07-Jul-2017); Coil Current: 36mA; Coil Voltage VDC Nom: 24V; Contact Current Max: 30A; Contact Voltage AC Nom: 240V; Contact Voltage DC Nom: 28V; External Depth: 32.26mm; External Height: 20.4mm; External Width: 27.43mm; Nom Operating Power: 900mW; Relay Type: Power - General Purpose

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393209-6
  • 113932096
  • T90S1D12-24.
  • T90S1D12-24..