Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393210-8

RELAY GEN PURPOSE SPST 30A 24V / Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393210-8.

element14 APAC

Datasheet4 pages11 years ago
Datasheet3 pages16 years ago
Datasheet4 pages15 years ago

IHS

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+26.00%

CAD Models

Download TE Connectivity 1-1393210-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE Connectivity6-1423091-3
General Purpose Relay, T9A Series, Power, Non Latching, Spst, 24 Vdc, 30 A Rohs Compliant: Yes
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
TE Connectivity6-1419102-3
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (50.29x27.43x27.94)mm Flange Industrial Relay
Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay
RELAY GEN PURPOSE SPST 30A 24V | Panasonic Electronic Components JTN1AS-TMP-F-DC24V

Descriptions

Descriptions of TE Connectivity 1-1393210-8 provided by its distributors.

RELAY GEN PURPOSE SPST 30A 24V / Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
SPST Power/Signal Relay, 10A/28VDC, 0.042A/24VDC Coil, Through Hole
RELAY, E-MECH, POWER, SPST-NO,30A, CTRL-V 24DC, VOL-RTG 240AC, PCB MNT,
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Bundle/Tray
TE CONNECTIVITY / POTTER & BRUMFIELD 1-1393210-8 General Purpose Relay, T9A Series, Power, Non Latching, SPST-NO, 24 VDC, 30 A
Relay, 1 Form A (N/O), 24 V (DC), 576 Ω, 30 A, 277 V (AC), monostable, 1-1393210-8
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T9AS1D12-24 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 1000 mW Coil Resistance: 576 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 1000 mW 576 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-24 | Internal Number: 1-1393210-8 | Alias Number: AMP-1-1393210-8 | TE Connectivity
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393210-8..
  • T9AS1D12-24
  • T9AS1D12-24.
  • T9AS1D12-24..