Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1419104-1

Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419104-1.

element14 APAC

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago

IHS

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+12.20%

CAD Models

Download TE Connectivity 2-1419104-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
TE Connectivity2-1393209-5
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay
RELAY GEN PURPOSE SPST 30A 24V | Panasonic Electronic Components JTN1AS-TMP-F-DC24V
Schneider ElectricW9AS1D52-24
Power Relay 24VDC 576Ohm 30A SPST-NO(50.29x27.4x27.9)mm Flange

Descriptions

Descriptions of TE Connectivity 2-1419104-1 provided by its distributors.

Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Power Relay 24VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay
Signal Relays;PCB;30A;SPST-NO;Ctrl V 24DC;Vol Ratg 240AC;PCB Mount;Quick Connect
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V; Carry C
T9AS1D22-24 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 1000 mW Coil Resistance: 576 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 1000 mW 576 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D22-24 | Internal Number: 2-1419104-1 | TE Connectivity
Coil Resistance Ohm = 576 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgCdO / Series = T9A / Width mm = 27.4 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 32.5 / Height mm = 20.4 / Switching Current A = 30 / Switching Capacity kVA = 7.2 / Switching Voltage - AC V = 277

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214191041
  • T9AS1D22-24
  • T9AS1D22-24.
  • T9AS1D22-24..