Durakool 2035A24DC

Mercury Disp Contactor Dpst-no 24VDC 35A
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA2035A24DC6
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool 2035A24DC.

Farnell

Datasheet28 pages22 years ago

Related Parts

PanasonicAHES3192
Electromechanical Relay DPDT-NO 35A/1A 24V 306.4Ohm Through Hole, HE-S series
PanasonicAHES3292
HE-S Series DPST 35 A 24 V Non Latching PC Pin Through Hole Power Relay
TE Connectivity1-1393212-0
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 24 VDC, 40 A
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
TE ConnectivityPRD-7DG0-24
Power/Signal Relay, Momentary, 24VDC (Coil), 30A (Contact), DC Input, Panel Mount

Descriptions

Descriptions of Durakool 2035A24DC provided by its distributors.

MERCURY DISP CONTACTOR DPST-NO 24VDC 35A
Relay, Mercury, Dpst-No, 600Vac, 35A; Product Range:35 Series; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:35A; Relay Mounting:Panel Mount; Relay Terminals:Screw; Contact Voltage Vac:600V; Coil Resistance:90Ohmrohs Compliant: No |Durakool 2035A24DC