TE Connectivity 1-1393212-0

General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 24 VDC, 40 A
$ 13.843
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393212-0.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages22 years ago

Electro Sonic

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-7.49%

CAD Models

Download TE Connectivity 1-1393212-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity1-1393212-7
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange

Descriptions

Descriptions of TE Connectivity 1-1393212-0 provided by its distributors.

General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 24 VDC, 40 A
Power Relay 24VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT
RELAY, E-MECH, POWER, DPST-NO, 30A, CTRL-V 24DC, VOL-RTG 120/277AC, PCB MNT
Relay, 2 Form A (N/O), 24 V (DC), 350 Ω, 30 A, 277 V (AC), monostable, 1-1393212-0
TE Connectivity T92S7D12-24 General Purpose Relay 24V DC SPST No Form A
General Purpose Power Relay Panel Mount - 1-1393212-0
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
T92S7D12-24 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1700 mW Coil Resistance: 350 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 1700 mW 350 Ω | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7D12-24 | Internal Number: 1-1393212-0 | Alias Number: T92-S7D12 24 | TE Connectivity
RELAY, DPST-NO, 277VAC, 28VDC, 40A; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Carry Current:30A RoHS Compliant: Yes
Industrial Relays (General Purpose) Product Highlights: T92 Series Contact Arrangement = 2 Form A, DPST-NO, 2 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92S7D12-24
  • T92S7D12-24.
  • T92S7D12-24..
  • T92S7D12-24...