Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AHES3292

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
$ 16.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHES3292.

IHS

Datasheet7 pages10 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.03%

CAD Models

Download Panasonic AHES3292 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAHES3192
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Relay; E-mech; Gen Purp; Dpst-no; Cur-rtg 25A; Ctrl-v 24DC; Vol-rtg 250AC; Bracket Mnt
TE Connectivity1423008-9
Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange
Electromechanical Relay DPST-NO 25A 24VDC 303Ohm Bracket Mount
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (52.5x34.5x55)mm Bracket General Purpose Relay
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange

Descriptions

Descriptions of Panasonic AHES3292 provided by its distributors.

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
HE-S Series DPST 35 A 24 V Non Latching PC Pin Through Hole Power Relay
Panasonic Power Relay 24VDC Coil 35A Switch DPNO
Electromechanical Relay 35A 24V 306.4Ohm Through Hole, HE-S series
Power Relay 24VDC 40A DPST-NO(36x30x40)mm THT
24V AgSnO2 35A Normal Open:2A(DPST-Normal Open) Plugin,30x36mm Power Relays ROHS
RELAY GEN PURPOSE DPST 35A 24V
ENERGY MANAGMENT RELAYHE-S RELAY
GENERAL PURPOSE RELAYS COMPACT THROUGH HOLE
Power Relay, 24Vdc, 35A, Dpst-No, Th; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:35A; Product Range:He-S Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic AHES3292

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America