Diotec SM4004

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SM4004.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Burklin Elektronik

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-28.81%

CAD Models

Download Diotec SM4004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.198
$ 0.198
Stock
1,455,167
889,511
889,511
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2 µs
2 µs

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.DL4004-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
Diodes Inc.DL4002-13-F
Rectifier Diode 100V 1A 2-Pin MELF T/R / DIODE GEN PURP 100V 1A MELF
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Diode Small Signal Switching 250V 0.25A 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Diotec SM4004 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB
Rectifier diode, 400 V, 1 A, DO-213AB, SM4004
DIODE STANDARD 400V 1A DO213AB
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 2.5 / Height mm = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM 4004
  • SM4004.