Vishay BAV103-GS18

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV103-GS18.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages11 years ago

Upverter

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
-45.62%

CAD Models

Download Vishay BAV103-GS18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiBAV102
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin LL-34 T/R
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Diode Small Signal Switching 70V 0.2A 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of Vishay BAV103-GS18 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Diode Small Signal Switching 250V 0.25A 2-Pin Mini-MELF SOD-80 T/R
VISHAY - BAV103-GS18 - DIODE, SMALL SIGNAL, 250V, 41-MINIDIP
DIODE, SMALL SIGNAL, 250V, 41-MINIDIP; Diode Type:Small Signal; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOD-80; No. of Pins:2; MSL:MSL 1 - Unlimited; Current Ifsm:1A; Junction Temperature Tj Max:175°C; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV103GS18