onsemi FDLL4448

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL4448.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-7.95%

CAD Models

Download onsemi FDLL4448 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.039
$ 0.039
Stock
1,875,084
3,251,889
3,251,889
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
25 nA
25 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
onsemiFDLL914B
Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin LL-34 T/R
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
onsemiFDLL914A
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiBAV102
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin LL-34 T/R

Descriptions

Descriptions of onsemi FDLL4448 provided by its distributors.

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin LL-34 T/R
FDLL4448 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34
75V Diode Fast Rectifier Rohs Compliant: Yes
onsemi Silicon Junction Diode, 300mA, 100V, SMD, SOD-80 Package, 2-Pin
DIODE, SIGNAL, LL34; Diode Type:Small Signal; Forward Current If(AV):400mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:LL-34; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Application Code:Small Signal; Current Ifsm:1A; Forward Current If Max:5mA; Forward Voltage:720mV; Junction Temperature Tj Max:175°C; Package / Case:LL-34; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDLL 4448
  • FDLL4448.