onsemi FDLL914

Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL914.

IHS

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

Upverter

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+18.50%

CAD Models

Download onsemi FDLL914 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiFDLL914B
Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin LL-34 T/R
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
onsemiFDLL914A
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of onsemi FDLL914 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
FDLL914 Series 100 V 300 mA Surface Mount Small Signal Diode - LL-34
onsemi Rectifier Diode, SOD-80, SMD, 300mA 100V, 2-Pin
DIODE SMALL SIGNAL, 200MA; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:LL-34; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Junction Temperature Tj Max:175°C; Package / Case:LL-34; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDLL914.