
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ZXMN7A11GTA | 1,000 | 1K | |||||||||
| Arrow Electronics | ZXMN7A11GTA | 10 | 10 | |||||||||
| TME | ZXMN7A11GTA | 698 | 1 | 22h | ||||||||
| RS (Formerly Allied Electronics) | ZXMN7A11GTA | 0 | 5 | Bulk | 13h | |||||||
| Future Electronics | ZXMN7A11GTA | 0 | 1K | Tape & Reel |
Download Diodes Inc. ZXMN7A11GTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZXMN7A11GTA provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: