STMicroelectronics STN3NF06

N-channel 60V - 0.07 Ohm - 3A - SOT-223 Stripfet(tm) II Power Mosfet
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN3NF06.

Components Direct

Datasheet12 pages21 years ago

TME

element14

iiiC

Mouser

Inventory History

3 month trend:
-39.65%

CAD Models

Download STMicroelectronics STN3NF06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.543
Stock
528,189
916,757
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
3 V
2.8 V
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
20 V
16 V
Power Dissipation
3.3 W
3.3 W
Input Capacitance
315 pF
340 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiNDT3055
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
onsemiNDT3055L
N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
Diodes Inc.ZXMN6A11GTA
ZXMN6A11G Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-223
STMicroelectronicsSTN4NF06L
Automotive-grade N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
Diodes Inc.ZXMP6A17GTA
MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous

Descriptions

Descriptions of STMicroelectronics STN3NF06 provided by its distributors.

N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
Power MOSFET, N Channel, 60 V, 1.5 A, 0.07 ohm, SOT-223, Surface Mount
Trans MOSFET N-CH 60V 4A 4-Pin(3+Tab) SOT-223 T/R
N-Channel MOSFET STN3N Series, Vds=60V Id=4A SOT-223 SMD 3-Pin
MOSFET, N CH, 60V, 4A, SOT223; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.5A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 20V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 3.3W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 4A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 60V; Voltage Vgs Max: 3V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics