onsemi NDT3055L

N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT3055L.

IHS

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+1.36%

CAD Models

Download onsemi NDT3055L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

onsemiNDT3055
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
Diodes Inc.ZXMN6A11GTA
ZXMN6A11G Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-223
STMicroelectronicsSTN3NF06
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
Diodes Inc.ZXMP6A17GTA
MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous
onsemiNDT014L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package

Descriptions

Descriptions of onsemi NDT3055L provided by its distributors.

N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
MOSFET, N CHANNEL, 60V, 4A, SOT-223; TRA; Transistor Polarity:N Channel; Continuous Drain Current Id:4A;
onsemi NChannel EnhancedMOSTube, Vds=60 V, 4 A, SOT-223encapsulation, surface mount, 3Pin
Power MOSFET, N Channel, 60 V, 4 A, 0.1 ohm, SOT-223, Surface Mount
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 4 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 120 / Gate-Source Voltage V = 20 / Fall Time ns = 20 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 50 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.1
These logic level N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance, and withstand high energy pulse in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as DC motor control and DC/DC conversion where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT3055L.
  • NDT3055L....