onsemi NDT3055

N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT3055.

JRH Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+25.13%

CAD Models

Download onsemi NDT3055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTN3NF06
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
onsemiNDT3055L
N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
Diodes Inc.ZXMP6A17GTA
MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous
onsemiNDT014L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223

Descriptions

Descriptions of onsemi NDT3055 provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
On a Reel of 4000, N-Channel MOSFET, 4 A, 60 V, 3 + Tab-Pin SOT-223 Fairchild NDT3055
N-Ch MOSFET 60V 4A 100mΩ@4A,10V 250pF@30V SOT-223-4 SMD 6.5mm × 3.5mm × 1.8mm
Power MOSFET, N Channel, 60 V, 4 A, 0.1 ohm, SOT-223, Surface Mount
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as DC motor control and DC/DC conversion where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT3055.