Diodes Inc. ZXMN7A11G

Trans MOSFET N-CH 70V 3.8A Automotive 4-Pin(3+Tab) SOT-223
$ 0.368

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN7A11G.

Newark

Datasheet8 pages11 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
+487%

Related Parts

Diodes Inc.ZXMN6A11G
Trans MOSFET N-CH 60V 4.4A Automotive 4-Pin(3+Tab) SOT-223
Diodes Inc.ZXMP7A17GTA
P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - SOT-223-3
Diodes Inc.ZXMP6A17GTA
MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous
onsemiNDT3055L
N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
STMicroelectronicsSTN3NF06
Mosfet Transistor, N Channel, 1.5 A, 60 V, 0.07 Ohm, 20 V, 3 V |Stmicroelectronics STN3NF06

Descriptions

Descriptions of Diodes Inc. ZXMN7A11G provided by its distributors.

Trans MOSFET N-CH 70V 3.8A Automotive 4-Pin(3+Tab) SOT-223
Power Field-Effect Transistor, 3.8A I(D), 70V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4-PIN
MOSFET, N, SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:70V; Current, Id Cont:3.8A; Resistance, Rds On:0.13ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOT-223; Termination Type:SMD; Application Code:SWLR; Current, Idm Pulse:10A; External Depth:7.3mm; External Length / Height:1.7mm; Power, Pd:2W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds Max:70V; Voltage, Vgs th Min:1V; Width, External:6.7mm; Width, Tape:12mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated