STMicroelectronics STN3NF06L

N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN3NF06L.

STMicroelectronics SCT

Datasheet12 pages9 years ago

Factory Futures

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-20.21%

CAD Models

Download STMicroelectronics STN3NF06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.272
Stock
1,846,941
1,312,256
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
2.8 V
3 V
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
16 V
20 V
Power Dissipation
3.3 W
3.3 W
Input Capacitance
340 pF
315 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTN4NF06L
Automotive-grade N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
STMicroelectronicsSTN3NF06
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
onsemiNDT3055
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
onsemiNDT3055L
N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
Diodes Inc.ZXMN6A11GTA
ZXMN6A11G Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-223

Descriptions

Descriptions of STMicroelectronics STN3NF06L provided by its distributors.

N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
STN3NF06L N-CHANNEL MOSFET TRANSISTOR, 4 A, 60 V, 3 + TAB-PIN SOT-223
N-CHANNEL 60 V, 0.07 OHM-4 A-SOT-223 STRIPFET II POWER MOSFET Small Signal Field-Effect Transistor, 4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity = N-Channel / Configuration = Dual Common Drain / Continuous Drain Current (Id) A = 4 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 16 / Fall Time ns = 10 / Rise Time ns = 25 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 3.3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STN3NF06L.