Diodes Inc. ZXMN6A25GTA

N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOT-223-3
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN6A25GTA.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.63%

CAD Models

Download Diodes Inc. ZXMN6A25GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMN6A09GTA
Power MOSFET, Low Voltage, N Channel, 60 V, 6.9 A, 0.045 ohm, SOT-223, Surface Mount
Diodes Inc.ZXMN6A08GTA
N-Channel 60 V 0.08 Ohm Power MOSFET Surface Mount - SOT-223-3
Diodes Inc.ZXMP6A17GTA
MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous
Single N-Channel 55 V 57.5 mOhm 9.1 nC HEXFET® Power Mosfet - SOT-223
InfineonIRFL024ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46.2 Milliohms;ID 5.1A;SOT-223;PD 1W;VF 1.3V
onsemiNDT014L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ

Descriptions

Descriptions of Diodes Inc. ZXMN6A25GTA provided by its distributors.

N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOT-223-3
Trans MOSFET N-CH 60V 6.7A 4-Pin(3+Tab) SOT-223 T/R
60V SOT223 N-CHANNEL ENHANCEMENT MODE MOSFET Power Field-Effect Transistor, 4.8A I(D), 60V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, N, 60V, SOT-223; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:6.7A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOT-223 (TO-261); Termination Type:SMD; Current, Idm Pulse:28.5A; Pin Configuration:1(G),2(D), 3(S), TAB(D); Power, Pd:2W; Typ Capacitance Ciss:1063pF; Voltage, Vds Max:60V; Voltage, Vgs th Min:1V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated