Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFL024ZTRPBF

Single N-Channel 55 V 57.5 mOhm 9.1 nC HEXFET® Power Mosfet - SOT-223
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFL024ZTRPBF.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.41%

CAD Models

Download Infineon IRFL024ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFL024ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46.2 Milliohms;ID 5.1A;SOT-223;PD 1W;VF 1.3V
Single N-Channel 55 V 60 mOhm 7 nC HEXFET® Power Mosfet - SOT-223-3
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 3.7A;SOT-223;PD 1W;VGS +/-20V
onsemiNDT3055
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
Diodes Inc.DMN6068SE-13
N-Channel 60 V 68 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223-3

Descriptions

Descriptions of Infineon IRFL024ZTRPBF provided by its distributors.

Single N-Channel 55 V 57.5 mOhm 9.1 nC HEXFET® Power Mosfet - SOT-223
Trans MOSFET N-CH Si 55V 5.1A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 55V 5.1A SOT223
Infineon NChannel EnhancedMOSTube, Vds=55 V, 5.1 A, SOT-223encapsulation, surface mount, 4Pin
Power Field-Effect Transistor, 5.1A I(D), 55V, 0.0575ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Load Switch High Side
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:5.1A; On Resistance, Rds(on):57.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SOT-223 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL024ZTRPBF.
  • SP001560488