Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFL024ZPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 46.2 Milliohms; Id 5.1A; SOT-223; Pd 1W; Vf 1.3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFL024ZPBF.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago

TME

iiiC

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRFL024ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Single N-Channel 55 V 57.5 mOhm 9.1 nC HEXFET® Power Mosfet - SOT-223
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 3.7A;SOT-223;PD 1W;VGS +/-20V
InfineonIRFL4105PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 3.7A;SOT-223;PD 1W;VGS +/-20V
onsemiNDT3055
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
STMicroelectronicsSTN3NF06
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRFL024ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46.2 Milliohms;ID 5.1A;SOT-223;PD 1W;VF 1.3V
Transistor MOSFET N Channel 55 Volt 5.1 Amp 4 Pin 3+ Tab SOT-223
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 5.1A 4-Pin(3+Tab) SOT-223
MOSFET N-CH 55V 5.1A SOT223 / Advanced Process Technology
Power Field-Effect Transistor, 5.1A I(D), 55V, 0.0575ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Load Switch High Side
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:5.1A; On Resistance, Rds(on):57.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
MOSFET, N, 55V, 5.1A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:5.1A; Drain Source Voltage Vds:55V; On Resistance Rds(on):58mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.8W; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:5.1A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:45°C/W; On State resistance @ Vgs = 10V:57.5ohm; Package / Case:SOT-223; Power Dissipation Pd:2.8W; Power Dissipation Pd:2.8W; Pulse Current Idm:41A; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001554888