Diodes Inc. ZXMN3F31DN8TA

Transistor MOSFET Array Dual N-CH 30V 7.3A 8-Pin SOIC T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN3F31DN8TA.

IHS

Datasheet8 pages18 years ago
Datasheet8 pages18 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-0.55%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDS8884
N-Channel 30 V 23 mOhm 13 nC Surface Mount PowerTrench Mosfet - SOIC-8
Diodes Inc.DMC3021LSD-13
Trans MOSFET N/P-CH 30V 8.5A/7A 8-Pin SOIC T/R
Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
onsemiFDS6612A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 8.4A, 22mΩ
onsemiFDS6990AS
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
Si4435DDY Series 30 V 0.024 Ohm Surface Mount P-Channel Mosfet - SOIC-8

Descriptions

Descriptions of Diodes Inc. ZXMN3F31DN8TA provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 7.3A 8-Pin SOIC T/R
2.1W 20V 3V@ 250¦ÌA 12.9nC@ 10V 2N 30V 24m¦¸@ 7A,10V 5.7A 608pF@15V SOIC-8 5mm*4mm*1.5mm
Dual N-Channel 30 V 0.024 Ohm Surface Mount Enhancement Mode MOSFET - SOP-8
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET 30V Dual N-channel Enhance. Mode MOSFET
Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 30V 5.7A 8-Pin SO T/R
DUAL 30V 7A 24mOhm SO-8 RoHSconf

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated