onsemi FDS6612A

N-Channel Power Trench® MOSFET, Logic Level, 30V, 8.4A, 22mΩ
$ 0.399
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6612A.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages19 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-1.73%

CAD Models

Download onsemi FDS6612A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDS8884
onsemi N-Channel Enhancement MOSFET PowerTrench Series Vds=30V 8.5A SOIC Package SMD 8-Pin
onsemiFDS8882
N-Channel 30 V 20 mO Surface Mount PowerTrench® Mosfet - SOIC-8
onsemiFDS6982AS
Transistor MOSFET Array Dual N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6612A provided by its distributors.

N-Channel Power Trench® MOSFET, Logic Level, 30V, 8.4A, 22mΩ
N-Channel 30 V 22 mOhm Logic Level PowerTrench Mosfet - SOIC-8
Trans MOSFET N-CH 30V 8.4A 8-Pin SOIC N T/R
2.5W(Ta) 20V 3V@ 250µA 7.6nC@ 5 V 1individualNChannel 30V 22mΩ@ 8.4A,10V 8.4A 560pF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, N, SMD, 8-SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:8.4A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.019ohm; Rds(on) ; Available until stocks are exhausted Alternatives available
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6612A.