Vishay SI4435DDY-T1-GE3

Si4435DDY Series 30 V 0.024 Ohm Surface Mount P-Channel Mosfet - SOIC-8
$ 0.319
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4435DDY-T1-GE3.

Newark

Datasheet9 pages9 years ago
Datasheet10 pages10 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.42%

CAD Models

Download Vishay SI4435DDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

InfineonIRF7416PBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.02Ohm;ID -10A;SO-8;PD 2.5W;VGS +/-20V;-55
InfineonIRF9333TRPBF
Single P-Channel 30 V 32.5 mOhm 14 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7416TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.02Ohm;ID -10A;SO-8;PD 2.5W;VGS +/-20V;-55
onsemiSI4435DY
MOSFET P-CH 30V 8.8A 8-SOIC / Trans MOSFET P-CH 30V 8.8A 8-Pin SOIC T/R
onsemiFDS8884
N-Channel 30 V 23 mOhm 13 nC Surface Mount PowerTrench Mosfet - SOIC-8
Diodes Inc.DMC3021LSD-13
Trans MOSFET N/P-CH 30V 8.5A/7A 8-Pin SOIC T/R

Descriptions

Descriptions of Vishay SI4435DDY-T1-GE3 provided by its distributors.

Si4435DDY Series 30 V 0.024 Ohm Surface Mount P-Channel Mosfet - SOIC-8
MOSFET, P-CH, VDS -30V, VGS +/- 20V, RDS(ON) 19.5MOHM, ID -8.1A, SO-8, PD 2.5W
30V 11.4A 2.5W 24m´Î@10V9.1A 3V@250Ã×A P Channel SOIC-8_150mil MOSFETs ROHS
P-CHANNEL 30-V (D-S) MOSFET Small Signal Field-Effect Transistor, 8.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P CHANNEL MOSFET,-30V,-8.1A, SOIC-8; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:8.1A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3V RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4435DDY-T1-GE3.
  • SI4435DDYT1GE3