onsemi FDS6990AS

Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
$ 0.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6990AS.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

element14 APAC

Future Electronics

CAD Models

Download onsemi FDS6990AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-03-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-03-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDS8884
onsemi N-Channel Enhancement MOSFET PowerTrench Series Vds=30V 8.5A SOIC Package SMD 8-Pin
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
onsemiFDS6612A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 8.4A, 22mΩ
onsemiFDS6982AS
Transistor MOSFET Array Dual N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Dual N-Channel 30 V 0.016 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6990AS provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
Dual N-Channel PowerTrench® SyncFET™, 30V, 7.5A, 22mΩ
DUAL 30 V N-CHANNEL POWER TRENCH SYNCFET Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CHANNEL MOSFET, 30V, 7.5mA; Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:2W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Current Id Max:7.5mA; Operating Temperature Range:-55°C to +150°C; Termination Type:SMD; Transistor Type:Trench; Voltage Vds Typ:30V; Voltage Vgs Rds on Measurement:10V
The FDS6990AS is designed to replace a dual SO-8 MOSFET and two Schottky diodes in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. Each MOSFET includes integrated Schottky diodes using Fairchild’s monolithic SyncFET technology. The performance of the FDS6990AS as the low-side switch in a synchronous rectifier is similar to the performance of the FDS6990A in parallel with a Schottky diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd