Diodes Inc. ZVP2106GTA

Trans MOSFET P-CH 60V 0.45A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP2106GTA.

TME

Datasheet6 pages4 years ago

Diodes Inc SCT

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+16.37%

CAD Models

Download Diodes Inc. ZVP2106GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.601
Stock
979,593
333,406
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
-60 V
-60 V
Continuous Drain Current (ID)
450 mA
450 mA
Threshold Voltage
-3.5 V
-3.5 V
Rds On Max
5 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
2 W
2 W
Input Capacitance
100 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZVN4206GTA
ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET -SOT-223
Diodes Inc.ZVN4206GVTA
Trans MOSFET N-CH 60V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZVN4206GTC
Trans MOSFET N-CH 60V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223

Descriptions

Descriptions of Diodes Inc. ZVP2106GTA provided by its distributors.

Trans MOSFET P-CH 60V 0.45A Automotive 4-Pin(3+Tab) SOT-223 T/R
ZVP2106G Series 60 V 5 Ohm P-Channel Enhancement Mode Vertical DMOS FET -SOT-223
P-CHANNEL 60 VOLT MOSFET Power Field-Effect Transistor, 0.45A I(D), 60V, 5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P SOT-223 REEL 1K; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:0.45A; Resistance, Rds On:5ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-3.5V; Case Style:SOT-223; ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated