Diodes Inc. ZVN4206GTA

ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET -SOT-223
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4206GTA.

IHS

Datasheet6 pages4 years ago
Datasheet1 page23 years ago

Diodes Inc SCT

TME

Future Electronics

Mouser

Inventory History

3 month trend:
+26.27%

CAD Models

Download Diodes Inc. ZVN4206GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.532
$ 0.532
Stock
1,019,326
216,571
216,571
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
1 A
1 A
1 A
Threshold Voltage
-
-
-
Rds On Max
1 Ω
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2 W
2 W
2 W
Input Capacitance
100 pF
100 pF
100 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZVN4206GVTA
Trans MOSFET N-CH 60V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZVN2106GTA
Trans MOSFET N-CH 60V 0.71A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223
Diodes Inc.ZVP2106GTA
Trans MOSFET P-CH 60V 0.45A Automotive 4-Pin(3+Tab) SOT-223 T/R
MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 0.2OHM, ID 2.7A, SOT-223,PD 3.1W, VGS +/-20V

Descriptions

Descriptions of Diodes Inc. ZVN4206GTA provided by its distributors.

ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET -SOT-223
Trans MOSFET N-CH 60V 1A 4-Pin (3+Tab) SOT-223 T/R
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Power Field-Effect Transistor, 1A I(D), 60V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated