What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVP2106G

Trans MOSFET P-CH 60V 0.45A Automotive 4-Pin(3+Tab) SOT-223
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP2106G.

Newark

Datasheet3 pages19 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago

IHS

element14

Diodes Inc SCT

Inventory History

3 month trend:
-24.14%

CAD Models

Download Diodes Inc. ZVP2106G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.436
Stock
34,439
696,027
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
-60 V
-60 V
Continuous Drain Current (ID)
450 mA
450 mA
Threshold Voltage
-3.5 V
-3.5 V
Rds On Max
-
5 Ω
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
2 W
2 W
Input Capacitance
-
100 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Diodes Inc. ZVP2106G provided by its distributors.

Trans MOSFET P-CH 60V 0.45A Automotive 4-Pin(3+Tab) SOT-223
Power Field-Effect Transistor, 0.45A I(D), 60V, 5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
MOSFET, P SOT-223; Transistor Polarity: P Channel; Continuous Drain Current Id: 450mA; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd:
; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:0.45A; On Resistance, Rds(on):5ohm; Package/Case:SOT-223; Termination Type:SMD; Power Dissipation, Pd:2W; Current, Idm pulse:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVP2106G.