Diodes Inc. ZVN2106GTA

Trans MOSFET N-CH 60V 0.71A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN2106GTA.

TME

Datasheet5 pages4 years ago

IHS

Farnell

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-41.96%

CAD Models

Download Diodes Inc. ZVN2106GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.522
Stock
1,601,973
295,793
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
710 mA
710 mA
Threshold Voltage
2.4 V
2.4 V
Rds On Max
2 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
2 W
2 W
Input Capacitance
75 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
Diodes Inc.ZVN4206GTC
Trans MOSFET N-CH 60V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223
Diodes Inc.ZVN4206GTA
ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET -SOT-223

Descriptions

Descriptions of Diodes Inc. ZVN2106GTA provided by its distributors.

Trans MOSFET N-CH 60V 0.71A Automotive 4-Pin(3+Tab) SOT-223 T/R
ZVN2106G Series 60 V 2 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-223
Power MOSFET, N Channel, 60 V, 700 mA, 2 ohm, SOT-223, Surface Mount
MOSFET Operating temperature: -55...+150 °C Housing type: SOT-223 Polarity: N Variants: N-Channel, Enh. Power dissipation: 2 W
MOSFET, N SOT-223 REEL 1K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:0.7A; Resistance, Rds On:2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.4V; Case Style:SOT-223; ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN 2106GTA