Diodes Inc. ZVN2106G

Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN2106G.

Newark

Datasheet2 pages19 years ago
Datasheet5 pages11 years ago

IHS

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
+462%

CAD Models

Download Diodes Inc. ZVN2106G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.37
Stock
295,793
1,822,679
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
710 mA
710 mA
Threshold Voltage
2.4 V
2.4 V
Rds On Max
-
2 Ω
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
2 W
2 W
Input Capacitance
-
75 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZVN2106GTA
Trans MOSFET N-CH 60V 0.71A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3
Trans MOSFET N-CH 60V 2.7A 4-Pin (3+Tab) SOT-223
Diodes Inc.ZVN4206G
Trans MOSFET N-CH 60V 1A Automotive 4-Pin(3+Tab) SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223

Descriptions

Descriptions of Diodes Inc. ZVN2106G provided by its distributors.

Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223
Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET, 20±V VGS
Diodes Inc SCT
2W 20V 60V 2¦¸@ 10V 75pF(Max) @ 18V SOT 6.7mm
MOSFET, N, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:700mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.4V; Power Dissipation
MOSFET, N, SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:0.7A; Resistance, Rds On:2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.4V; Case Style:SOT-223; Termination Type:SMD; Current, Idm Pulse:8A; External Depth:7.3mm; External Length / Height:1.7mm; Power Dissipation:2W; Power, Pd:2W; Power, Ptot:2W; SMD Marking:ZVN2106; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Voltage, Vgs th Max:2.4V; Width, External:6.7mm; Width, Tape:12mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN2106G.