Diodes Inc. ZVN0545A

700mW(Ta) 20V 3V@1mA 1N 450V 50¦¸@ 100mA, 10V 90mA 70pF@25V TO-92 4.77mm*2.41mm*4.01mm
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN0545A.

Newark

Datasheet1 page19 years ago
Datasheet1 page19 years ago

IHS

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+1.17%

Alternate Parts

Price @ 1000
$ 0.94
$ 1.07
Stock
395,528
150,771
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
450 V
450 V
Continuous Drain Current (ID)
90 mA
90 mA
Threshold Voltage
3 V
-
Rds On Max
50 Ω
50 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
70 pF
70 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZVP0545A
ZVP0545 Series 450 V 45 mA 700 mW P-Channel Vertical DMOS FET - TO-92
Diodes Inc.ZVN2106A
N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.ZVN4206A
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

Descriptions

Descriptions of Diodes Inc. ZVN0545A provided by its distributors.

700mW(Ta) 20V 3V@1mA 1N 450V 50¦¸@ 100mA,10V 90mA 70pF@25V TO-92 4.77mm*2.41mm*4.01mm
ZVN0545A Series 450 V 90 mA N-Channel Enhancement Mode Vertical DMOS Fet-TO-92
Trans MOSFET N-CH 450V 0.09A Automotive 3-Pin E-Line
Power Field-Effect Transistor, 0.09A I(D), 450V, 50ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, E-LINE; Transistor Polarity:N Channel; Continuous Drain Current Id:90mA; Drain Source Voltage Vds:450V; On Resistance Rds(on):50ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:700mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90mA; Current Temperature:25°C; Device Marking:ZVN0545A; Full Power Rating Temperature:25°C; Lead Spacing:1.27mm; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:700mW; Power Dissipation Pd:700mW; Power Dissipation Ptot Max:800mW; Pulse Current Idm:600mA; Termination Type:Through Hole; Voltage Vds Typ:450V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN0545A.