Diodes Inc. ZVN2106A

N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN2106A.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago
Datasheet2 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-12.05%

Alternate Parts

Price @ 1000
$ 0.322
$ 0.364
Stock
823,037
147,682
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
450 mA
450 mA
Threshold Voltage
2.4 V
-
Rds On Max
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
75 pF
75 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN2106ASTZ
N-Channel 60 V 2 Ohm Through Hole Enchancment Mode Mosfet - TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Diodes Inc.VN10LP
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.ZVN4206A
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

Descriptions

Descriptions of Diodes Inc. ZVN2106A provided by its distributors.

N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Trans MOSFET N-CH 60V 0.45A Automotive 3-Pin E-Line
Mosfet Bvdss: 41V~60V Ep3sc Bulk 4K Rohs Compliant: Yes
DiodesZetex NMOS, Vds=60 V, 450 mA, E-Line, , 3
TRANSISTOR NPN 20V 1.25A SOT323
MOSFET, N, 60V, 0.45A, E-LINE; Transistor Polarity: N Channel; Continuous Drain Current Id: 450mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.4V; Power D

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN2106A.