onsemi SSN1N45BTA

Power Mosfet, N-channel, B-fet, 450 V, 0.5 A, 4.25 Ω, TO-92
$ 0.279
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SSN1N45BTA.

IHS

Datasheet8 pages13 years ago

Newark

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-0.93%

CAD Models

Download onsemi SSN1N45BTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-12-16
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Compliant Through Hole 10 ns Lead Free Bulk 10 ns 6 Ω TO-92-3
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Diodes Inc.ZVN4206A
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Diodes Inc.ZVN2110A
N-Channel 100 V 4 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.ZVN4206AV
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET N-CH 60V 600MA TO92-3
onsemi2N7000TA
2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92

Descriptions

Descriptions of onsemi SSN1N45BTA provided by its distributors.

Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92
Small Signal Field-Effect Transistor, 0.5A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
900mW(Ta) 50V 3.7V@250µA 8.5nC@10V N-Channel MOSFET 450V 4.25Ω@250mA,10V 500mA 240pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
MOSFET, N-CH, 450V, 0.5A, TO-226AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 450V; On Resistance Rds(on): 3.4; Available until stocks are exhausted Alternative available
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for electronic ballasts based on half bridge configuration.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSN1N45BTA.